Tripp Lite U280-Q01TST-BK Wireless Charging Travel Stand

Tripp Lite U280-Q01TST-BK Wireless Charging Travel Stand is a 15W fast-charging wireless coil that charges an Apple, Google, or Samsung smartphone wirelessly without a cable. This Tripp Lite wireless charging travel stand features an adjustable kickstand that allows a phone to charge vertically while scrolling or watching video. The U280-Q01TST-BK charges through a phone's protective case (up to 5mm). This wireless charger is universally compatible with all Qi-certified smartphones and devices.

Features

  • Charges Apple, Google, or Samsung smartphones wirelessly without a cable
  • LED flashes green during charging and turns solid green to indicate a device is fully charged
  • Charges through a phone’s protective case (up to 5mm) without needing to remove it
  • Adjustable kickstand allows a phone to charge vertically while scrolling or watching video
  • Universally compatible with Qi-certified smartphones and other devices
  • Requires USB Type-C® wall charger up to 20W or computer with USB-C port

Applications

  • Smartphones
  • Qi-certified devices

Specifications

  • 5VDC, 9VDC, and 12VDC nominal input voltages supported
  • 15W output capacity
  • Single port
  • USB-C (female) side A
  • Wireless charging coil side B
  • 2.22A total charging current
  • Overload protection
  • Black color
  • ABS material
Inilathala: 2025-03-03 | Na-update: 2025-03-10