Trompeter / Cinch Connectivity Solutions Triax Adapters
Trompeter/Cinch Connectivity Solutions Triax Adapters are SMA and SMP adapters for Triax applications in test environments and communications systems. The Triax Adapters offer multiple coax interfaces, a compact design that removes the need for adapter cables, and bulkhead and inline versions. These adapters suit any application in which a triax cable is used.Features
- Supports multiple coax interfaces and allows the use of common coax platforms and test systems to interface with Triax cable installations
- Compact design removes the need for adapter cables
- All metallic parts are machined/formed to extremely close tolerances
- All bodies are made of top-quality brass with a nickel-plated non-tarnish finish
- Fully enclosed, heat-treated, beryllium-copper outer conductor spring (not half hard slotted brass)
- Heat-treated, beryllium-copper center socket contact with 50µ" gold plating
- Bulkhead and inline versions provide flexible configurations to meet user requirements
- 500MHz maximum frequency
Applications
- Any application in which triax cable is used
- Test and measurement
- Semiconductor processing equipment
- Communication systems
Inilathala: 2018-06-18
| Na-update: 2022-09-27