BI Technologies / TT Electronics Model A Precision Potentiometers

BI Technologies' Model A Wirewound 10-turn Precision Potentiometers measure 1 13/16" diameter with a resistance range of 10Ω to 500KΩ and a power rating of 5.0W at +40°C, derating to 0W at +85°C. The rugged multiturn devices mount with bushings, have a rotational life of 2 million cycles, and have a RoHS-compliant package.

Features

  • 7/8" diameter
  • Analog
  • For 6mm shaft
  • Positive action locking mechanism
  • Black plastic knob material
  • White numerals on matte black dial finish
  • Satin chrome housing finish

Specifications

  • 10 maximum turns counting capacity
  • 6mm shaft diameter
  • 3/8" bushing diameter
  • 0.900" maximum depth from face to panel
  • 0.620" to 0.781" maximum shaft extension range from face to panel
  • 0.300" maximum bushing extension from face to panel
  • 0.050" numeral height
  • 1x set of screws
  • -55°C to +71°C operating temperatre range
  • 16g typical weight
Inilathala: 2008-07-10 | Na-update: 2025-11-20