BI Technologies / TT Electronics HM53E-2211 High Temperature Inductors

BI Technologies HM53E-2211 High Temperature Through Hole Inductors are AEC-Q200 certified, have an operating frequency of up to 200KHz and an operating/storage temperature range of -40°C to +220°C. 

Features

  • AEC-Q200 certified
  • -40°C to +220°C operating and storage temperature range
  • Maximum +50°C temperature rise
  • Operating frequency up to 200KHz

Outline Dimensions (mm)

BI Technologies / TT Electronics HM53E-2211 High Temperature Inductors

Electrical Characteristic @ 25°C

BI Technologies / TT Electronics HM53E-2211 High Temperature Inductors
Inilathala: 2015-05-06 | Na-update: 2025-07-16