Welwyn / TT Electronics DSC Double-Sided Chip Resistors
Welwyn / TT Electronics DSC Double-Sided Chip Resistors have two parallel resistance elements in a single chip with a resistance value range of 1R0 to 4M7 and provide surge protection in compact circuits. Other features of the Welwyn / TT Electronics DSC Chip Resistors include excellent pulse withstand performance, an operating temperature range of -55°C to +155°C, enhanced working voltage and power rating, and Pb-free terminations. DSC resistors are also laser trimmed up to 0.5% tolerance and RoHS compliant. This series is ideal for use in industrial, medical, and instrumentation applications.Features
- Two parallel resistance elements in a single chip
- Excellent pulse withstand performance
- Laser trimmed up to 0.5% tolerance
- Enhanced working voltage
- Enhanced power rating
- Anti-sulphur version available
Specifications
- Resistance Range (Ω)
- 0603 and 0805 Sizes: 1R0 to 1M0
- 1206, 2010, and 2512 Sizes: 1R0 to 4M7
- Operating Temperature Range: -55°C to +155°C
- Dielectric Withstanding Voltage: 500V
- Tolerance: As low as 0.5%
Applications
- Power Supply Units (PSU)
- Circuit Breakers
- Remote Sensor Interfaces
- Defibrillators
Dimensions & Weight
Inilathala: 2011-06-23
| Na-update: 2022-03-11