Welwyn / TT Electronics WHS-UL Flameproof Wirewound Resistors

Welwyn / TT Electronics WHS-UL Flameproof Wirewound Resistors combine high surge tolerance with failsafe line voltage fusing. Aimed at inrush control applications, Welwyn WHS-UL Flameproof Wirewound Resistors are available in three body sizes rated at 2W, 3W, and 5W. The series offers a UL94-V0 flameproof coating and a 10Ω to 100Ω resistance range.

Features

  • Enhanced surge and pulse energy capacity
  • UL1412 recognized fusible resistor (UL file E234469)
  • Failsafe fusing at 120VRMS/240VRMS
  • UL94-V0 flameproof coating
  • Leadform options, including surface-mountable

Applications

  • Uninterruptible power supplies
  • Large power supplies
  • Energy meters

Specifications

  • 2W to 5W power rating at +25°C
  • 10W to 25W 5s overload rating at +25°C
  • 10Ω to 100Ω resistance
  • ±200ppm/°C temperature coefficient of resistance
  • -55°C to +155°C operating temperature range
Inilathala: 2022-06-07 | Na-update: 2022-08-16