TTM Technologies Xinger III® SMD Terminations

TTM Technologies Xinger III® SMD Terminations are high-performance, surface-mount terminations that offer a small footprint, power handling up to 200W, and excellent performance in commercial wireless bands. TTM Technologies Xinger III SMD Terminations are well-suited for all cellular frequency bands, including AMPS, GSM, DCS, PCS, PHS, and UMTS. The high power-handling capability makes these devices ideal for terminating high-power 90° couplers and for use in microstrip circuits.

Features

  • Up to 200W power handling
  • Non-nichrome resistive element
  • Low VSWR
  • 100% tested
  • Small size
  • RoHS compliant

Applications

  • AMPS band
  • DCS
  • PCS
  • GSM
  • PHS
  • UMTS
Inilathala: 2012-04-18 | Na-update: 2025-10-01