u-blox SARA-R4 Series RF Module

u-blox SARA-R4 Series RF Modules are an LTE Cat M1, LTE Cat NB1, and EGPRS multi-mode solution in the miniature SARA LGA form factor. These RF modules allow easy integration into compact designs and seamless drop-in migration from other cellular module families. The SARA-R4 modules offer 375kb/s data communications and operate at -40°C to 85°C. These modules are ideal for LPWA applications, smart metering, smart lighting, telematics, asset tracking, remote monitoring, alarm panels, and connected health.

Features

  • Software-based configurability within each hardware design
  • Simultaneous LTE communication with GNSS positioning
  • Guaranteed best coverage with 23dBm output power
  • Future-proof solutions via LWM2M and uFOTA

Applications

  • LPWA applications with low to medium data throughput rates
  • Smart metering
  • Smart lighting
  • Telematics
  • Asset tracking
  • Remote monitoring
  • Alarm panels
  • Connected health

Specifications

  • 375kb/s data communications
  • 3.2V to 4.5V operating supply voltage range
  • 4.8MHz frequency
  • -40°C to 85°C operating temperature range

Block Diagram

Block Diagram - u-blox SARA-R4 Series RF Module
Inilathala: 2020-12-16 | Na-update: 2025-01-10