UDOO X86 II Single Board Computers
UDOO X86 II Single Board Computers are designed using Arduino™ Leonardo-compatible platform with a quad-core 64bit X86 processor. These processors are concentrated in 14nm and consume only 5W or 6W of energy. The X86 II board's power can be provided through the VIN pin located on the header. These single-board computers feature 3 × USB 3.0 type-A sockets, 4 cores, and RC5 IR interface. The X86 II boards are compatible with different operating systems, including Android, Linux distribution X86 platform, and Windows 7, 8.1, and 10. These X86 II SBCs can run any software application from gaming, graphical editors, video streaming, and all the software from the Arduino™ Leonardo world. The UDOO X86 II boards are ideal for use in gaming, smart home gateway, rovers and drones, interactive installation, and 3D scanning.Features
- Low power consumption
- IoT ready
- Main cloud services
- UDOO BRICKS
- UDOO BLU
- Up to 8GB dual-channel RAM
- Up to 32GB eMMC drive
- Bluetooth 4.0 and Wi-Fi
- Fanless
- Embedded Arduino Leonardo-compatible
- Up to 3 simultaneous screens:
- 1 x HDMI
- 2 x mini DP++
- Windows, Android, and Linux operating systems
- Gigabit Ethernet LAN interface
- M.2 Key E slot for optional wireless modules
- RC5 IR interface
- 120mm x 85mm dimensions
Applications
- Digital signage
- 3D scanning
- Gaming
- Development platform
- Interactive installation
- Smart home gateway
- Rovers and drones
- Educational
Specifications
- Quad-Core 64-bit new-generation x86 processors
- ATmega32U4 MCU
- Up to 20 GPIOs
- Low Pin Count (LPC)
- Secure Digital Input Output (SDIO)
- Touch Screen signals on external pin headers
- 32GB eMMC
- 2 x I2C
- 2 x UART ports
- 3 x USB 3.0 type-A sockets USB
Kit Contents
- 1x M.2 Key B (2260) kit
- 1 x flat head screw M3 x 12mm
- 1 x round spacer 6mm
- 1 x washer 0.5mm
- 1 x nut M3
- 1x M.2 Key E (2230) kit
- 1 x flat head screw M3 x 8mm
- 1 x round spacer 2mm
- 1 x washer 0.5mm
- 1 x nut M3
X86 II SBC Overview
Inilathala: 2019-07-24
| Na-update: 2024-03-12