Advanced Energy / Ultravolt D-Series High Voltage Power Supplies

Advanced Energy / Ultravolt D-Series High-Voltage Power Supplies are regulated DC-DC supplies designed for low-profile applications. The D series power supplies are available in four different models from 1000V to 6000V in either single-output positive or negative polarities. The D series power supplies feature <0.02% peak-to-peak low ripple, 15VDC to 24VDC input voltage range, state-of-the-art surface-mount technology, and five-sided metal enclosures. These modules protect reversed input polarity, and module over-temperature is standard. The high-voltage power supplies are lightweight in design, with a small footprint and a PCB-mountable package. Typical applications include mass spectrometry, gas chromatography, spectrometers, Electrostatic chuck (e-chuck), PZT drivers, pulse generators, laser electro-optic modulation, fiber-optic telecom detectors, and particle physics detectors.

The D-series power supplies automatically shut down the system if the module case temperature is exceeded. These biasing supplies are available in a 0.5-mm-thick tin steel plate casing and an operating temperature range of -10°C to 65°C.

Features

  • 4 models from 0kV to 1kV through 0kV to 6kV
  • 1W, 2W, 4W, or 6W output power
  • <0.02% peak-to-peak low ripple at full load
  • Tight line/load regulation
  • Output current limit protection
  • Adjustable from 0 to full output
  • Buffered voltage and current monitoring
  • 15VDC or 24VDC input voltage range
  • Low profile and lightweight
  • PCB flat mounting

Applications

  • Scanning Electron Microscopes (SEM)
  • Mass spectrometry
  • Gas chromatography
  • Spectrometers
  • Electrostatic chuck (e-chuck)
  • PZT drivers
  • Pulse generators
  • Laser electro-optic modulation
  • Fiber-optic telecom detectors
  • Particle physics detectors
  • Laser range finder detectors
  • Detectors
  • Geiger-Muller tubes (GM)
  • Avalanche Photo Diodes (APD)
  • Photo Multiplier Tubes (PMT)
  • Photodiodes (PD)
  • Multi-Pixel Photon Counters (MPPC)
  • Channel electron multipliers
  • Silicon Detectors (SiD)
  • Silicon Photomultipliers (SiPM)
  • Image Intensifiers (II and IIT)
  • Microchannel Plates (MCP)
  • Ionization chamber detectors
  • Thin-film bias
  • High voltage testing
  • ATE leakage testing
  • General laboratory
  • Bias supplies

Mechanical Drawing

Mechanical Drawing - Advanced Energy / Ultravolt D-Series High Voltage Power Supplies

Ordering Information

Advanced Energy / Ultravolt D-Series High Voltage Power Supplies
Inilathala: 2025-01-29 | Na-update: 2025-12-15