VCC 40 Series LED Panel Mount Indicators

VCC 40 Series LED Panel Mount Indicators offer superior construction and long life for a variety of electronic equipment. The 40 Series delivers reliable and preferable illumination and is available in single-color, bi-color, and tri-color combinations. The Indicators are available with flush or raised fresnel lenses with single, bi-color, or tri-color LED. The devices offer six single colors of red, green, white, blue, amber, and orange, one bi-color combination, and two tri-color combinations with or without a lens.

The VCC 40 Series has a Fresnel pattern lens, which provides excellent light focus and assures maximum light output. The Indicators are designed for quick installation in display panels and optimized to reduce overall cost due to less frequent replacements. The spring retainer clip and washer (included) secure the uniform placement of the indicator to the panel and are ideal for high-vibration environments.

Features

  • .250” (6.35mm) mounting hole size
  • Prominent and flush lens options
  • 2VDC to 60VDC or 120VAC voltage
  • Cartridge, Bi-pin, and wire leads (6” wire leads, 24 AWG) terminals
  • Various LEDs, including AlInGaP and InGaN technology for high brightness applications, single color, bi-color, and with integrated resistors
  • T-1 3/4 (5mm) LED
  • Available in six LED single colors: red, amber, green, orange, blue, and white with or without lens
  • Available in one bi-color: red/green with or without lens
  • Available in two tri-color: red/amber/green or green/amber/red with or without lens
  • Red, amber, yellow, green, blue, water clear, and smoke colored lens available
  • Offered with a variety of lens options
  • Low power consumption - uses up to 90% less energy than an incandescent indicator
  • Mounts with spring retainer and washer (included)
  • Offered with a black bezel that enhances the LED contrast
  • Suitable for high-vibration applications
  • LEDs operate significantly cooler than traditional lamps
  • Compliant with RoHS and REACH

Applications

  • Display panels
  • Electronic equipment
  • High vibration environments

Packages

VCC 40 Series LED Panel Mount Indicators
Inilathala: 2019-05-23 | Na-update: 2024-03-13