Vicor VITA 62 3U & 6U Power Supplies

Vicor VITA 62 3U and 6U Power Supplies are MIL-COTS power supplies that are designed for 3U and 6U Open VPX systems. These environmentally robust, conduction-cooled devices operate from a nominal 28V or 270VDC input range, with standard Vita 62 output voltages ranging from 3.3V to 12V. 3U models offer up to 600W of power, while the 6U models up to a 1000W rating. With the different output voltages and power levels, these modules meet specific user specifications. Vicor VITA 62 3U and 6U Power Supplies have been fully tested to meet MIL-461F and MIL-704F. In addition, the 28V input version also meets MIL-1275E.

Features

  • Scalable Open VPX compliant form-factor
  • Overcurrent, overvoltage, and overtemperature protections
  • No electrolytic capacitors
  • Military standard compliance to MIL‑STD 704F, 461F, 810G, 1275D

Applications

  • VPX power modules
  • Avionics
  • Shipborne electronics

Specifications

  • Nominal 28VDC or 270VDC input
  • 3U models deliver up to 600W of power
  • 6U models deliver up to 1000W of power
  • VS1, VS2, and/or VS3 outputs
  • ±1A or ±2A current share accuracy
Inilathala: 2019-01-16 | Na-update: 2024-03-13