Vishay / BC Components 260 CLA-V SMD Aluminum Electrolytic Capacitors
Vishay / BC Components 260 CLA-V SMD Chip Aluminum Electrolytic Capacitors are high-temperature devices that offer low impedance, high vibration capability, and a lifespan of 2000h at 150°C. These polarized, non-solid aluminum electrolytic capacitors are self-healing, surface mountable, and reflow solderable. The 260 CLA-V series is AEC-Q200 qualified, and the 6-pin version is vibration-proof up to 30g. Applications for Vishay / BC Components 260 CLA-V SMD AECs include SMD technology, high-temperature environments, automotive, industrial, and smoothing, filtering, buffering.Features
- Up to 2000h useful life at 150°C
- High reliability
- Low ESR
- Polarized aluminum electrolytic capacitors, non-solid electrolyte, self-healing
- SMD version with baseplate, lead-free reflow solderable
- Charge and discharge proof, no peak current limitation
- High-temperature reflow soldering according to JEDEC J-STD-020
- High-temperature proof
- Vibration-proof, 6-pin version up to 30g
- AEC-Q200 qualified
Applications
- SMD technology, for high temperature, reflow soldering
- High temperature environment, high peak load
- Automotive, industrial
- Smoothing, filtering, buffering
Infographic
Inilathala: 2016-09-28
| Na-update: 2022-03-11