Vishay Automotive 0201 Thick Film Chip Resistors
Vishay Automotive 0201 Thick Film Chip Resistors are e3 standard thick film resistors that offer AEC-Q200 compliance for automotive environments. Specifications include a 0201 size, 10Ω to 1MΩ resistance range, 0.05W rated dissipation, 30V operating voltage rating, and an operating temperature range of -55°C to +155°C. Vishay Automotive 0201 Thick Film Chip Resistors are suitable for use in automotive, telecommunications, and industrial applications.
Applications
- Automotive
- Industrial
- Telecommunications
Specifications
- 0201 imperial size
- 10Ω to 1MΩ resistance range
- ±5%, ±1% resistance tolerance
- ±200ppm/K temperature coefficient
- 0.05W rated dissipation
- 30V operating voltage
- -55°C to +155°C operating temperature range
Dimensions
Inilathala: 2025-08-21
| Na-update: 2026-04-07