Vishay Semiconductors Automotive Fast Soft Recovery Rectifiers

Vishay Semiconductor Automotive Fast Soft Recovery Rectifiers are optimized for very low forward voltage drop with moderate leakage and short reverse recovery time. These recovery rectifiers are constructed by a glass-passivated pellet chip junction and ensure stable reliable operation in the most severe temperature and power cycling conditions. The automotive fast recovery rectifiers offer high surge, low forward voltage (VF) rugged blocking diode for DC charging stations. These fast recovery rectifiers feature a flexible solution for reliable AC power rectification. These RoHS compliant rectifiers are automotive AEC-Q101 qualified and meet JESD 201 class 1A whisker test. Applications include onboard and off-board Electric Vehicles (EV) / Hybrid-Electric-Vehicles (HEV) battery chargers and renewable energy inverters.

Features

  • A very low forward voltage drop
  • Glass passivated pellet chip junction
  • AEC-Q101 qualified meets JESD 201 class 1A whisker test
  • High surge and low VF rugged blocking diode for DC charging stations
  • Single circuit configuration
  • Glass passivation ensures stable reliable operation in severe temperature and power cycling conditions
  • Packages:
    • D2PAK (TO-263AB)
    • DPAK (TO-252AA
    • TO-247AD 2L and TO-247AD 3L

Applications

  • Onboard and off-board EV / HEV battery chargers
  • Renewable energy inverters

Infographic

Infographic - Vishay Semiconductors Automotive Fast Soft Recovery Rectifiers
Inilathala: 2018-07-19 | Na-update: 2023-03-11