Vishay / Barry Industries TV0404 DC to 60GHz SMD Chip Terminations
Vishay / Barry Industries TV0404 DC to 60GHz SMD Chip Terminations are designed to maintain stable impedance up to 60GHz and offer a standard 50Ω resistance. These terminations feature a 0404 size and are an ideal choice for many applications where consistent performance in the millimeter-Wave frequent range is required. Two separate substrate options are available depending on the power rating requirement, such as Alumina (250mW) or AlN (1W). Various termination metallization options are offered, accommodating different application requirements. Vishay / Barry Industries TV0404 Chip Terminations are suitable for SATCOM terminals, aerospace and military electronics warfare systems, and test and measurement applications.Features
- Half-wrap chip termination configuration
- Solder, epoxy, or wire-bondable terminals
- Robust thick film construction
- Designed for microwave applications
- RoHS compliant available
- Tape and reel or waffle pack available
Applications
- 5G base station antennas and small cells
- SATCOM terminals
- Aerospace and military RADAR
- Aerospace and military radio communications systems
- Aerospace and military electronic warfare systems
- Test and measurement
Specifications
- 0404 case size
- 50Ω resistance rating
- ±2%, ±5% resistance tolerance
- 1W (AlN), 250mW CW (Alumina) power ratings
- DC to 60GHz operating frequency range
- -55°C to +150°C operating temperature range
Power Derating Curve
Configuration
Dimensions
Datasheets
Additional Resources
Inilathala: 2022-09-26
| Na-update: 2024-12-31