Vishay CDMV Thick Film Chip Dividers

Vishay CDMV Thick Film Chip Dividers offer up to 1415V medium voltage in a three-sided wraparound termination style. These modules feature a 700:1 maximum resistance ratio and -55°C to +155°C operating temperature range. The CDMV series is available in tape-and-reel packaging and with solder-coated nickel barrier terminations. Vishay CDMV Thick Film Chip Dividers are RoHS compliant, lead free, and halogen free.

Features

  • Up to 1415V voltage
  • 700:1 maximum resistance ratio
  • Flow solderable
  • 3-sided wrap-around termination style
  • Solder-coated nickel barrier terminations material
  • -55°C to +155°C operating temperature range
  • 96% alumina substrate
  • Tape-and-reel packaging available
  • Halogen free
  • RoHS compliant and lead free

Derating Curve

Performance Graph - Vishay CDMV Thick Film Chip Dividers

Dimensions

Mechanical Drawing - Vishay CDMV Thick Film Chip Dividers

Schematic

Schematic - Vishay CDMV Thick Film Chip Dividers
Inilathala: 2023-08-23 | Na-update: 2024-11-12