Vishay / Techno CRHP High Voltage Thick Film Chip Resistors
Vishay / Techno CRHP High Voltage Thick Film Chip Resistors offer a voltage rating of up to 3000V with outstanding stability of <0.5%. These resistors are constructed with proprietary cermet material and a three-sided wraparound termination style in internationally standardized sizes. The wide range of configurations provides design flexibility and automatic placement capability. The CRHP series is also flow solderable, and tape-and-reel packaging is available. Vishay / Techno CRHP High Voltage Thick Film Chip Resistors feature a 2MΩ to 50GΩ resistance range and a -55°C to +155°C operating temperature range. Applications include circuit breakers, lighting controls, high-voltage power supplies, and other high-voltage applications.Features
- High voltage
- High ohmic values/small packages
- Nickel barrier termination standard, other termination materials available
- Proprietary cermet material
- 3-sided wraparound termination style
- Internationally standardized sizes
- Multiple styles, termination materials, and configurations allow wide design flexibility
- Outstanding stability
- Flow solderable
- Automatic placement capability
- Tape-and-reel packaging available
Applications
- High-voltage power supplies
- Circuit breakers
- Lighting controls
- High voltage
Specifications
- Up to 3000V voltage rating
- 2MΩ to 50GΩ resistance range
- <0.5% stability
- -55°C to +155°C operating temperature range
Derating Curve
Inilathala: 2024-01-29
| Na-update: 2024-02-12