Vishay / Dale D/CRCW-IF e3 Pulse Proof Thick Film Chip Resistors
Vishay / Dale D/CRCW-IF e3 Pulse Proof Thick Film Chip Resistors are designed for high pulse load performance resistors and are AEC-Q200 qualified for automotive applications. The D/CRCW-IF e3 Resistors offer high pulse performance up to 10kW with high pulse voltage up to 4kV, 1.2µs/50µs. Operating in a -55°C to +155°C temperature range, these components feature a resistance range of 1Ω to 100kΩ with ±5% and ±10% tolerances. Typical applications include automotive DC-DC converters and onboard chargers, lighting ballasts, and storage drivers.Features
- High pulse performance, up to 10kW
- Stability at different environmental conditions ΔR/R ≤ 1% (1000h rated power at +70°C)
- High pulse voltage up to 4kV, 1.2μs/50μs
- AEC-Q200 qualified
- Lead-free, halogen-free, and RoHS compliant
Applications
- DC-DC converters
- On-board chargers
- Lighting ballasts
- Storage drivers
Specifications
- 1Ω to 510kΩ resistance range
- 62.5mW to 1W power rating range (1/16W, 1/10W, 1/8W, 1/4W, and 1W)
- 5% or 10% tolerance options
- 200ppm/°C temperature coefficient
- 50V to 500V rating range
- -55°C to +155°C operating temperature range
- Case sizes
- 0402, 0603, 0805, 1206, 1210, 2010, 2012, 2512, 3216, 3225, 5025, and 6332
Inilathala: 2022-01-21
| Na-update: 2024-06-10