Vishay / Dale IHLP® Automotive-Grade High-Temperature Inductors

Vishay / Dale IHLP® Automotive-Grade High-Temperature Inductors are available in a wide range of case sizes with a 1.0mm, 1.2mm, or 2mm profile. These fixed inductors handle high transient current spikes without saturation and feature lead (Pb)-free shielded, composite construction to reduce buzz to ultra-low levels. The high-temperature inductors are AEC-Q200 qualified. These inductors are ideal for engine and transmission control units, diesel injection drivers, DC-DC converters for entertainment/navigation systems, LED drivers, and noise suppression for motors.

Features

  • AEC-Q200 qualified
  • Shielded construction
  • High temperature up to 165°C
  • Lowest DCR/μH in 1212 case size
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise due to composite construction
  • Lead and halogen-free
  • RoHS compliant

Applications

  • Noise suppression for motors
    • Windshield wipers
    • Power seats and mirrors
    • Heating and ventilation blowers
    • HID lighting
  • Battery powered devices
  • Automotive point-of-load modules (ADAS)
  • Data networking and storage systems
  • Engine and transmission control units
  • Diesel injection drivers
  • DC-DC converters for entertainment / navigation systems
  • LED drivers

Infographic

Infographic - Vishay / Dale IHLP® Automotive-Grade High-Temperature Inductors
Inilathala: 2019-09-05 | Na-update: 2024-10-09