Vishay / Dale RCWE Low Value Thick Film Chip Resistors

Vishay / Dale RCWE Low Value Thick Film Chip Resistors are a wraparound, AEC-Q200 qualified resistor family with extremely low resistance values (0.01Ω to 0.976Ω). RCWE series resisters are offered with a range of power ratings from 125mW to 2W. These SMT resistors feature a metal glaze on high quality ceramic, with a protective overglaze. This Vishay / Dale resistor family is available in a wide range of case sizes from 0402 to 2512 (1005 to 6332). RCWE series resistors are ideal for current sensing and shunts.

Features

  • 0.01Ω to 0.976Ω resistance values
  • 125mW to 2W power ratings
  • -55°C to +155°C operating temperature range
  • 100PPM/°C to 700PPM/°C temperature coefficient
  • Enhanced power rating due to long side terminal construction (0612, 1020 types)
  • Suitable for current sensing and shunts
  • Metal glaze on high quality ceramic
  • Protective overglaze
  • Lead (Pb)-free solder contacts on Ni barrier layer
  • Available case sizes (in)
    • 0402, 0603, 0805
    • 1206, 1210
    • 2010, 2512
  • Available case sizes (mm)
    • 1005, 1608
    • 2012
    • 3216, 3225
    • 5025
    • 6332

Applications

  • Current sensing  
  • Shunts
Inilathala: 2018-09-25 | Na-update: 2023-03-09