Vishay / Dale WSL SMD Power Metal Strip® Resistors
Vishay / Dale WSL SMD Power Metal Strip® Resistors feature a 0.25W to 5.0W power rating, 0.0001Ω to 0.5Ω resistance range, 0.5nH to 5nH very low inductance, and excellent frequency response. These resistors also feature low thermal EMF and a solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (<20ppm/°C). Vishay / Dale WSL SMD Power Metal Strip Resistors have an operating temperature range of -65°C to +170°C, and the lead-free versions are RoHS compliant.Features
- Low resistance values (down to 0.0001Ω)
- All welded construction
- Solid metal Nickel-Chrome or Manganese-Copper alloy resistive element with low TCR (<20ppm/°C)
- Solderable terminations
- 0.5nH to 5nH inductance
- Frequency response to 50MHz
- Low thermal EMF (<3µV/°C)
Applications
- Current sensing, voltage division, and pulse
- Switching and linear power supplies, instruments, power amplifiers
Infographic
Additional Resources
Inilathala: 2008-02-21
| Na-update: 2024-04-05