Vishay / Siliconix DG3257DN Single SPDT Analog Switch

Vishay / Siliconix DG3257DN Single SPDT Analog Switch is offered in a small uDFN6L package (1mm x 1mm) and can be used in a variety of applications. The DG3257DN can be driven directly from a one-cell battery at an operating voltage of 1.65V to 5.5V. Other features include low resistance at 5Ω/typical at 4.2V, a -3dB bandwidth at 700MHz, power-down protection, and break-before-make switching. Vishay / Siliconix DG3257DN Single SPDT Analog Switch is ideal for applications such as smartphones, tablets, cameras, audio devices, data storage, wearables, portable healthcare, and more.

Features

  • 1.65V to 5.5V single-supply operation
  • Low 5Ω typical resistance at 4.2V
  • 9pF typical switch ON capacitance
  • -3dB bandwidth: 700MHz
  • Power-down protection
  • Signal swing over V+ capable (when signal swing over V+, signal pin current: typically (VS - 0.6V)/120Ω)
  • Control logic S pin voltage can go beyond V+
  • Break-before-make switching
  • 300mA latch-up current per JESD78
  • ESD / HBM: 6kV
  • ESD / CDM: 1kV
  • TTL/CMOS compatible

Applications

  • Smartphones
  • Tablets and e-readers
  • Cameras
  • Audio devices
  • Data storage
  • Computer and peripherals
  • Internet of Things (IoT)
  • Wearables
  • Portable healthcare
Inilathala: 2017-05-23 | Na-update: 2026-04-16