Vishay eSMP® SMPD Fast Recovery Rectifiers

Vishay eSMP® SMPD Fast Recovery Rectifiers are general-purpose devices designed for power line polarity protection in both consumer and automotive applications. These rectifiers feature ESD capability and a wide 10A to 20A range of current ratings. The series is offered in a surface-mounted TO-263AC package with a low 1.7mm profile (typical) and compatibility with the D2PAK footprint. Vishay eSMP SMPD Fast Recovery Rectifiers are available in SMPD (TO-263AC) standard and AEC-Q101-qualified versions.

Features

  • Low 1.7mm profile (typical)
  • Ideal for automated placement
  • Oxide planar chip junction
  • Low forward voltage drop
  • ESD capability
  • AEC-Q101 qualified available
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • Halogen free
  • RoHS compliant

SMPD InfoGraphic

Chart - Vishay eSMP® SMPD Fast Recovery Rectifiers

ESD InfoGraphic

Chart - Vishay eSMP® SMPD Fast Recovery Rectifiers
Inilathala: 2017-07-18 | Na-update: 2022-06-20