Vishay Semiconductors Half Bridge IGBTs
Vishay Semiconductors Half Bridge IGBTs feature Trench IGBT technology and current ratings of 100A, 150A, and 200A. These IGBTs have low conduction losses, low junction-to-case thermal reduction, and a direct mounting to heatsink design. Half Bridge IGBTs offer Gen 4 FRED Pt® anti-parallel diodes with ultra-soft reverse recovery characteristics. Vishay Semiconductors Half Bridge IGBTs are optimized for high-current inverter stages, such as AC TIG welding machines.Features
- Trench IGBT technology
- Gen 4 FRED Pt anti-parallel diodes
- Low switching losses
- Al2O3 DBC
- UL approved file E78996
- Designed for industrial level
Application Note
Inilathala: 2023-06-30
| Na-update: 2023-07-21