Vishay / Dale IFLNx Common Mode Chokes

Vishay / Dale IFLNx Common Mode Chokes are high-impedance surface-mount chokes available in a compact SMD package. These chokes feature up to 2Ω maximum DCR (+25°C), up to 360mA typical heat rating current DC, and up to 11kΩ typical common mode impedance at 100MHz. The IFLNx common mode chokes from Vishay / Dale operate within a -55°C to +150°C temperature range. These chokes from Vishay / Dale are used in Ethernet, battery-powered devices, noise suppression and filtering, LCDs, and DC-DC power supplies.

Features

  • High-impedance ferrite with precision winding
  • Available in a compact SMD package
  • Up to 2Ω maximum DCR (+25°C)
  • Up to 360mA typical heat rating current DC
  • Up to 11kΩ typical common mode impedance at 100MHz
  • -55°C to +150°C operating temperature range
  • RoHS compliant

Applications

  • DC/DC power supplies
  • LCDs
  • Noise suppression and filtering
  • Ethernet
  • Battery-powered devices

Mechanical Diagrams

Inilathala: 2024-06-25 | Na-update: 2024-12-12