Vishay / Dale IH High-Current Filter Inductors
Vishay / Dale IH High-Current Filter Inductors are designed with solid soft copper wire and a ferrite core. These inductors feature printed circuit mounting, pre-tinned leads, and a polyolefin tubing coating with flame-retardant UL-type VW-1 protection per MIL-I-23053/5, class 3 standards. These IH inductors from Vishay can be used for noise filtering in switching regulators, power amplifiers, power supplies, and triac control circuits.Features
- Printed circuit mounting
- Pre-tinned leads
- Flame-retardant polyolefin tubing
Applications
- Switching regulators
- Power amplifiers
- Power supplies
- SCR
- Triac control units
Specifications
- 5μH to 250μH inductance range
- ±10% inductance tolerance
- Ferrite core material
- Solid soft copper wire
- Operating temperature range
- -55°C to +125°C at no load
- -55°C to +75°C at full rated current
Inilathala: 2024-10-21
| Na-update: 2024-11-04