Vishay / Dale IHPC Electromagnetic Haptic Feedback Actuators
Vishay / Dale IHPC Electromagnetic Haptic Feedback Actuators with a carrier for mounting exploit solenoid technology to enable extremely responsive, high-power touch feedback at low drive voltages. Vishay / Dale IHPC Haptic Feedback Actuators take an amplified AC voltage input and produce a corresponding mechanical driving force for the feedback. The IHPC features an IHPT® haptic device mounted to a robust aluminum carrier with springs, enabling oscillatory motion. The assembly includes four mounting holes for easy installation into the end application or test fixture. These actuators are ideal for prototyping, touch screens, appliances, industrial equipment, and factory automation/control.
Features
- 1.5mm high displacement for excellent touch perception through gloves
- Wide 50Hz to 500Hz frequency band
- Available in four sizes for force output up to 120N
- 73.66mm length x 43.13mm width x 16.73mm height
- High impulse vibrations for clear tactile feedback in noisy environments
- Drives 0.5kg load to 6g of acceleration with 12V, 5ms pulse (tested with Vishay custom spring return fixture)
- 8Vp-p to 16Vp-p low drive voltage operation
- Includes an immersion license for the use of haptics
- Customization options for carriers available
Applications
- Touch screens
- Appliances
- Industrial equipment
- Factory automation and control
- Touch screens for human-machine interfaces
Specifications
- -25°C to +105°C operating temperature range
- Tested to 1 million cycles
- 150VDC dielectric withstand voltage (coil to mount), 5mA, 60s
- 25N to 120N force output range
- 1.35mH to 4.04mH inductance range
- 0.8A to 1.2A typical IRMS
Application Circuit Diagram
Inilathala: 2025-11-06
| Na-update: 2025-11-21