Vishay Integrated MOSFET Solutions

Vishay Integrated MOSFET Solutions combine components into a single monolithic chip to increase power density and efficiency, simplify design, and reduce Bill of Material (BOM) costs. These single- and multi-die MOSFETs integrate features such as Schottky Barrier diodes and ESD protection. These MOSFETs feature low ON-resistance N- and P-channel TrenchFET® technologies and low thermal resistance. 

Vishay Integrated MOSFET are available in a wide variety of configurations and packages for design flexibility. Packages include the TO-252, TO-262, TO-263, PowerPAK SO-8, D2PAK (TO-263), DPAK, and PowerPAK 1212-8W as well as several space-saving, small-outline options.

Applications

  • System power, POL, low-current DC-DC, and synchronous buck in notebooks
  • VRMs
  • Power modules
  • Graphics cards
  • Servers
  • Gaming consoles
  • Notebook PCs
  • Telecom equipment
  • Load switches
  • Adaptor switches
  • Battery switches
  • DC motors
  • Charger switches
  • Battery protection
Inilathala: 2019-03-26 | Na-update: 2024-01-10