Vishay / Beyschlag MFU Thin Film Chip Fuses

Vishay / Beyschlag MFU Thin Film Chip Fuses feature a highly controlled manufacturing thin film process and stable fusing characteristics. These fuses operate in a -55°C to +125°C temperature range and provide quick-acting fuse characteristics. Vishay / Beyschlag MFU Thin Film Chip Fuses are an ideal choice for most fields of modern electronics. Typical applications include information technology, telecommunication, medical equipment, industrial, audio/video, and automotive electronics.

Features

  • Advanced thin film technology
  • Quick-acting fuse characteristics
  • Outstanding stability of fusing characteristics
  • Green product, supports lead-free soldering

Applications

  • Information technology
  • Industrial electronics
  • Automotive electronics
  • Telecommunication
  • Medical equipment
  • Audio/video electronics

Specifications

  • +125°C permissible film temperature
  • -55°C to +125°C operating temperature range
  • UL E253806 approved
  • ≤0.2 x 10-9/h FITobserved

Dimensions

Mechanical Drawing - Vishay / Beyschlag MFU Thin Film Chip Fuses
Inilathala: 2019-11-18 | Na-update: 2024-04-10