Vishay microBUCK® Integrated Voltage Regulators

Vishay microBUCK® Integrated Voltage Regulators are integrated with high-side and low-side power MOSFETs. These regulators feature architecture that delivers ultrafast transient response with minimum output capacitance and tight ripple regulation at light load. The series is 5mm x 5mm pin-compatible, lead free, and available in power enhanced MLP55-27L package. Protections include overcurrent (OCP), output overvoltage (OVP), short circuit (SCP), output undervoltage (UVP), and thermal shutdown (OTP). Vishay microBUCK® Integrated Voltage Regulators accommodate a variety of applications, including computing, consumer electronics, telecom, and industrial.

Features

  • Compact scalable highly integrated solutions
  • Integrated power MOSFETs
  • OCP, OVP, SCP, UVP, and OTP
  • Easy-to-use and highly flexible CAD tool aids in design simulations to select the right part
  • Programmable soft-start and soft-shutdown

Applications

  • Desktop and server computers
  • Notebook computers
  • Digital HDTV and digital consumer
  • Networking and telecommunication equipment
  • LCD TVs, STB, and consumer
  • Embedded
  • Point-of-load (PoL) power supplies

Videos

Inilathala: 2017-09-29 | Na-update: 2022-06-21