Vishay N-Channel 60V/100V (D-S) MOSFET PowerPAK
Vishay N-Channel 60V and 100V (D-S) MOSFETs feature TrenchFET® Gen IV technology, low on-resistance, and extremely low thermal resistance. These devices also feature a very low gate charge and output charge, reducing power loss and improving efficiency. The compact 6.15mm x 5.13mm PowerPAK® SO-8 package offers a space-saving alternative to conventional TO-220 and TO-263 solutions.Features
- TrenchFET Gen IV power MOSFETs
- Very low gate charge (Qg) and output charge (Qoss) reduce power loss and improve efficiency
- Flexible leads provide resilience to mechanical stress
- 100% Rg and UIS tested
- Qgd/Qgs ratio <1 optimizes switching characteristics
- RoHS-compliant and halogen-free
Applications
- Synchronous rectification
- High power density DC-DC
- DC-AC inverters
- Solar micro inverters
- Boost converters
- LED backlighting
Infographic
Inilathala: 2020-03-19
| Na-update: 2024-12-17