Vishay / Dale RHA Pre-Charge & Discharge Wirewound Resistors
Vishay / Dale RHA Pre-Charge and Discharge Wirewound Resistors are AEC-Q200 qualified and offer a 7.5W to 50W power range and ±1% to ±5% tolerance. These resistors feature molded construction for total environmental protection, complete welded construction, and mount on a chassis to utilize the heat sink effect. Vishay RHA resistors provide excellent stability in operation and have a -55°C to +250°C temperature range.Features
- AEC-Q200 qualified
- Molded construction for total protection
- Complete welded construction
- Mounts on chassis to utilize the heat-sink effect
- Excellent stability in operation
Specifications
- 7.5W to 50W power range
- 0.1Ω to 39.2KΩ resistance range
- ±1%, ±3%, and ±5% tolerance
- -55°C to +250°C operating temperature range
- Meets requirements of ANSI J-STD-002 for solerability
Dimensions
Infographic
Additional Resources
Inilathala: 2022-03-02
| Na-update: 2023-09-14