Vishay / Sfernice LTO100H Thick Film Power Resistors
Vishay/Sfernice LTO100H Thick Film Power Resistors feature thick film technology and high energy capability of up to 52J/0.1s pulse. This energy capability represents a 45% increase compared to LTO100 resistors. Vishay/Sfernice LTO100H Thick Film Power Resistors offer up to 100W power capability at +85°C in a TO-247 package. The series is non-inductive, AEC-Q200 compliant, and RoHS compliant. These resistors offer a wide resistance range from R8 to 4KΩ. The series is designed for use in electric vehicles, hybrid vehicles, and plug-in hybrid vehicles (EV/HEV/PHEV) as well as battery management systems, industrial welding machines, test equipment, and control boards.Features
- High energy capability
- Up to 52J/0.1s pulse
- +45% vs. LTO100
- Up to 100W power capability at +85°C
- Compact, easy-to-mount TO-247 package
- R8 to 4KΩ resistance range
- Non-inductive, AEC-Q200, RoHS compliant
Applications
- Inverters
- Converters
- E-compressors
- Power supplies
- Power conversion
- High-speed switching
- RF
- Pulse generation
Inilathala: 2022-07-19
| Na-update: 2022-10-14