Vishay / Dale SGCM05339 Space-Grade SMD Common-Mode Chokes
Vishay / Dale SGCM05339 Space-Grade Surface-Mount (SMD) Common-Mode Chokes feature a molded construction for ruggedized applications and a wide -55°C to +130°C operating temperature range. The SGCM05339 offers self-shielding and a nanocrystalline-based design. These Vishay / Dale common-mode chokes provide broadband frequency response and are rated to MIL-PRF-27 grade 5, product level T, temperature class S. The series is also MIL-STD-981 family 04 power inductor, class S, and ASTM-E595 outgassing compliant. Applications include GaN and SiC switching devices, low-profile, high-current power supplies, DC/DC converters in distributed power systems, and power converters for solar panels.
Features
- Nanocrystalline-based design
- Self-shielded
- Molded construction for ruggedized applications
- MIL-PRF-27 grade 5, product level T, temperature class S
- MIL-STD-981 family 04 power inductor, class S compliant
- ASTM-E595 outgassing compliant
- Tin-lead terminations - terminations do not contain tin composition percentages greater than 97%
- Broadband frequency response
- Customization available (turns count, wire gauge, temperature class, and screening)
Applications
- GaN and SiC switching devices
- Low-profile, high-current power supplies
- DC/DC converters in distributed power systems
- Power converters for solar panels
- Noise suppression
Specifications
- 1000VRMS dielectric withstand voltage
- 500VDC insulation resistance
- 320μH to 10,400μH inductance per winding
- 540Ω to 3600Ω common mode impedance
- -55°C to +130°C operating temperature range
Schematic
Dimensions
Inilathala: 2025-11-05
| Na-update: 2025-11-11