Vishay / Siliconix Si4056ADY N-Channel MOSFET

Vishay / Siliconix Si4056ADY N-Channel MOSFET comes in a SO-8 package with a 100V drain-source voltage rating and 40A pulsed drain current. The MOSFET features a low RDS x Qg figure-of-merit (FOM) tuned for the lowest RDS x Qoss FOM. Vishay Si4056ADY N-Channel MOSFET is ideally suited for primary-side switches, LED drivers, load switches, and synchronous rectification applications.

Features

  • TrenchFET® Gen IV power MOSFET
  • Low RDS x Qg figure-of-merit (FOM)
  • Tuned for the lowest RDS x Qoss FOM
  • Logic-level gate drive
  • 100% Rg and UIS tested

Applications

  • Synchronous rectification
  • Primary side switches
  • DC/DC converters
  • Motor drive switches
  • LED drivers
  • Load switches
Inilathala: 2020-11-19 | Na-update: 2024-12-16