Vishay Semiconductors Si76 Series MOSFETs

Vishay Semiconductors Si76 Series MOSFETs are TrenchFET® power MOSFETs for low-side switches in DC/DC converters and OR-ings. The P- and N-channel MOSFETs are 100% avalanche and Rg tested. The Vishay Si76 Series MOSFETs offer a wide range of packages and voltages for user requirements.

Features

  • TrenchFET power MOSFET
  • Low thermal resistance PowerPAK® package with small size and low 1.07mm profile
  • 100% Rg and UIS tested
  • 100% Avalanche tested

Applications

  • Low-side switch for DC/DC converters
    • Servers
    • POL
    • VRM
  • OR-ing

Packages

Mechanical Drawing - Vishay Semiconductors Si76 Series MOSFETs
Inilathala: 2024-01-27 | Na-update: 2024-01-31