Vishay SiC401DB microBUCK™ Evaluation Board

Vishay SiC401DB microBUCK™ Evaluation Board is a reference board designed to evaluate SiC401 synchronous buck regulators. The SiC401 regulators are high-frequency voltage-mode Constant-On-Time (COT) synchronous buck regulators with integrated high-side and low-side power MOSFETs. This evaluation board offers the designer/engineer a scalable buck regulator solution. The SiC401DB evaluation board features a 3V to 17V input range, a 15A continuous output current, and a selectable frequency from 200kHz to 1MHz with an external resistor. Typical applications include high-density cards, distributed power architectures (with 5V, 12V, or 24V rails), storage, DSL, computing, broadband, networking, LAN/WAN, optical, test, and measurement.

Features

  • 3V to 17V input range
  • Adjustable output voltage down to 0.6V
  • 15A continuous output current
  • Selectable frequency from 200kHz to 1MHz with an external resistor
  • 95% peak efficiency
  • Stable with any capacitor (no external ESR network required)
  • Ultra-fast transient response
  • Power saving scheme for increased light load efficiency
  • ±1% accuracy of VOUT setting
  • Cycle-by-cycle current limit
  • Fully protected with OTP, SCP, UVP, and OVP
  • PGOOD indicator
  • -40°C to +125°C operating junction temperature range
  • Output voltage tracking

Applications

  • Point of load regulation for low-power processors, network processors, DSPs, FPGAs, and ASICs
  • Low voltage, distributed power architectures with 5V, 12V, or 24V rails
  • Computing, broadband, networking, LAN/WAN, optical, and test and measurement
  • A/V, high-density cards, storage, DSL, STB, DVR, DTV, and industrial PCs
Inilathala: 2020-04-06 | Na-update: 2024-12-17