Vishay / Siliconix SQ Automotive MOSFETs

Vishay / Siliconix SQ Automotive MOSFETs are N-channel / P-channel TrenchFET® power MOSFETs. These automotive MOSFETs are AEC-Q101 qualified and tested at 100% Rg and Unclamped Inductive Switching (UIS). The Vishay / Siliconix SQ MOSFETs are available in variants with 200V, 100V, 80V, 60V, 40V, and 30V drain-source voltages (VDS). Typical applications include engine management, motor drives and actuators, battery management, and body systems.

Features

  • Available with either N-channel or P-channel transistor polarity
  • TrenchFET power MOSFETs
  • AEC-Q101 qualified, and 100% Rg and UIS tested
  • Different variants with 200V, 100V, 80V, 60V, 40V, and 30V drain-source voltages available
  • Gull-wing leads offer flexibility for mechanical stress relief
  • Single configuration
  • PowerPAK SO-8L package

Applications

  • Engine management
  • Motor drives and actuators for
    • Power steering
    • Braking
    • Transmission
    • Start-stop
    • Advanced Driver-Assistance Systems (ADAS)
  • Battery management
  • Body systems

Mechanical Diagram

Mechanical Drawing - Vishay / Siliconix SQ Automotive MOSFETs

Infographic

Vishay / Siliconix SQ Automotive MOSFETs
Inilathala: 2020-05-04 | Na-update: 2024-12-13