Vishay SISS7xDN TrenchFET MOSFETs
Vishay SISS7xDN-T1-GE3 TrenchFET MOSFETs use TrenchFET® with ThunderFET technology that optimizes the balance of RDS, QG, QSW, and QOSS. These MOSFETs are 100% Rg and Unclamped Inductive Switching (UIS) tested. The SISS7xDN TrenchFET MOSFETs find applications in primary side switching, synchronous rectification, DC/DC converters, motor drive control, and load switches. These MOSFETs are available in PowerPAK 1212-8S package.Applications
- Primary side switching
- Synchronous rectification
- DC/DC converter
- Motor drive control
- Load switch
SISS7xDN TrenchFET MOSFETs Circuit Diagram
View Results ( 2 ) Page
| Numero ng Piyesa | Datasheet | Paglalarawan | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Qg - Gate Charge | Rds On - Drain-Source Resistance | Uri ng Transistor |
|---|---|---|---|---|---|---|---|
| SISS70DN-T1-GE3 | ![]() |
MOSFETs 125V Vds 20V Vgs PowerPAK 1212-8S | 125 V | 31 A | 15.3 nC | 29.8 mOhms | 1 N-Channel |
| SISS72DN-T1-GE3 | ![]() |
MOSFETs 150V Vds 20V Vgs PowerPAK 1212-8S | 150 V | 25.5 A | 22 nC | 42 mOhms | 1 N-Channel |
Inilathala: 2018-08-21
| Na-update: 2023-03-06