Vishay / Siliconix SiZ340BDT Dual N-Channel 30V MOSFET
Vishay / Siliconix SiZ340BDT Dual N-Channel 30V MOSFET features a dual configuration design with TrenchFET® Gen IV power. The module offers 30VDS drain-source voltage and 150A pulsed drain current in a temperature range of -55°C to +150°C. Vishay / Siliconix SiZ340BDT Dual N-Channel 30V MOSFET is halogen-free and RoHS-compliant. Typical applications are CPU core power, synchronous buck converters, telecom DC/DC, and computers.Features
- TrenchFET Gen IV power MOSFETs
- 100% Rg and UIS tested
- PowerPAIR® integrated half-bridge MOSFET power stage
- Optimized Qgd/Qgs ratio improves switching characteristics
- RoHS-compliant
- Halogen-free
Applications
- CPU core power
- Computer/server peripherals
- Point of load (PoL)
- Synchronous buck converters
- Telecom DC/DC
Dimensions
Inilathala: 2020-11-19
| Na-update: 2024-12-17