Vishay High Voltage SMD Resistors Sample Kit

Vishay High-Voltage SMD Resistors Sample Kit is designed for high-voltage measurement circuits and offers a high operating voltage of up to 3kV. This Vishay kit features files containing lengths of blister tape, each holding 20 resistors. The parts are organized in ascending order of resistance value and appropriately marked. AEC-Q200 qualified parts are available, and this kit offers up to 100MΩ and ±0.1%, ±1%, or ±5% tolerance ratings.

Features

  • Contains lengths of blister tape with 20 resistors
  • Resistors are sorted in ascending order of resistance values
  • AEC-Q200 qualified parts included
  • High operating voltage
  • Precision parts for voltage divider low side included

Specifications

  • Up to 3kV operating voltage
  • <1ppm/V coefficient of resistance
  • ±0.1%, ±1%, or ±5% tolerance ratings
  • Up to 100MΩ resistance ratings
  • 0204 to 1512 imperial size range

Application Circuit

Vishay High Voltage SMD Resistors Sample Kit
Inilathala: 2023-03-31 | Na-update: 2023-04-19