Vishay / Sprague 592D TANTAMOUNT®Capacitors
Vishay / Sprague 592D TANTAMOUNT® Capacitors are conformal coated, low profile capacitors that offer low ESR and maximum CV. These surface-mountable 592D capacitors also feature a capacitance range of 1µF to 2200µF, robust ratings for pulsed applications, and are RoHs Compliant.Specifications
- Operating temperature range of -55°C to +85°C (to +125°C with voltage derating)
- Capacitance tolerance of ±10%, ±20% standard
- Voltage rating of 4VDC to 50VDC
- 1.0mm to 2.5mm height
- Case code compatibility with EIA 535BAAC and CECC30801 molded chips
Features
- New robust ratings for pulsed applications
- 1.0mm to 2.5mm height
- 100% matte tin (2) standard, tin / lead available terminations
- Surface mount
- 8mm, 12mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-2
- 7" [178mm] standard
- 13" [330mm] available
- Case code compatibility with EIA 535BAAC and CECC 30801
- See also 592W for additional ratings designs for pulsed applications
Package Diagram
Inilathala: 2011-11-15
| Na-update: 2022-03-11