Vishay / Sprague 597D TANTAMOUNT® Chip Capacitors

Vishay / Sprague 597D TANTAMOUNT® Chip Capacitors are solid tantalum with ultra-low ESR, conformal coating, and maximum CV. The 597D series is available in case profiles E (4mm) and R (3.6mm), and a low-profile case V (2mm). Two tin terminations are standard. The Vishay / Sprague 597D TANTAMOUNT Chip Capacitors feature a ripple current up to 4.1A and are RoHS Compliant. 

Features

  • Solid tantalum
  • Conformal coated
  • Maximum CV
  • Low profile V case (2mm)
  • Tin (2) standard terminations
  • Low ESR
  • 4.1A ripple current
  • 10µF to 1500µF capacitance range
  • ±10% to ±20% standard capacitance range
  • 4WVDC to 75WVDC 

Applications

  • Filtering applications in small power supplies
  • DC/DC converters
  • Industrial
  • Commercial
  • Computers
  • Telecommunications
  • Instruments and controls
  • Automotive equipment
Inilathala: 2009-11-13 | Na-update: 2022-03-11