Vishay / Dale SR Open Air Wirewound Resistors

Vishay / Dale SR Open Air Wirewound Resistors offer a maximum 5W power rating, ±1% to ±10% tolerance, and -65°C to +275°C operating temperature range. SR series resistors feature all-welded construction, solid metal nickel-chrome or copper-nickel alloy resistive elements, and low inductance. These resistors from Vishay feature low resistance values for all types of current sensing, voltage division, and pulse applications, including switching and linear supplies, instrumentation, and power amplifiers.

Features

  • Open air design
  • All-welded construction
  • Solderable terminations
  • Solid metal nickel-chrome or copper-nickel alloy resistive element
  • Low inductance

Applications

  • Switching and linear supplies
  • Instrumentation
  • Power amplifiers
Inilathala: 2022-01-27 | Na-update: 2022-03-11