Vishay SUD70090E N-Channel MOSFET

Vishay SUD70090E N-Channel MOSFET is a 100V ThunderFET® module with a 175°C maximum junction temperature. The SUD70090E features a QGD/QGS ratio of <1 for optimized switching and is 100% Rg and UIS tested. Typical applications for Vishay SUD70090E N-Channel MOSFET include DC/DC converters, power tools, motor drive switches, DC/AC inverters, and battery management.

Features

  • ThunderFET N-channel MOSFET
  • 100VDS voltage
  • 175°C maximum junction temperature
  • QGD/QGS ratio of <1 for optimized switching
  • 100% Rg and UIS tested
  • RoHS compliant, lead and halogen free
Inilathala: 2016-10-28 | Na-update: 2022-03-11