Vishay / Polytech
The Vishay Polytech product portfolio includes molded tantalum chip capacitors with manganese dioxide cathode, molded tantalum chip capacitors with polymer cathode, and niobium capacitors. Features of Vishay Polytech capacitors include low equivalent series resistance (ESR), high reliability, high-temperature performance, small sizes, and low profiles.The Vishay Polytech product portfolio, which complements the existing Vishay tantalum capacitor product portfolio, became part of Vishay Intertechnology when Vishay acquired Holystone Polytech Co., Ltd., located in Miharu, Japan, in June 2014. The Miharu facility is ISO-9001 AND ISO-14001 certified.
Mga Tampok na Produkto ng Vishay / Polytech
T51 vPolyTan™ Polymer SMD Chip Molded Capacitors
AEC-Q200-qualified and provides high-temperature (-55°C to +125°C) and high-humidity operation.
Mga vPolyTan™ Polymer SMD Chip Capacitor Kit
Nagtatampok ng mataas na volumetric efficiency na nagpapahintulot sa mas maliliit na device na magkaroon ng mas matataas na capacitance value.
vPolyTan™ Polymer SMD AMS Capacitor Sample Kit
12 iba't ibang # ng piyesa: 7 value (6x bawat isa) mula sa T54 series at 5 (10x bawat isa) mula sa T56 series.
vPolyTan™ Polymer SMD Industrial Capacitor Kit
12 iba’t ibang # ng piyesa: 10 mula sa T59 series (wraparound term) at 2 mula sa T58 series (L-shaped term).