Vishay / Thin Film FC High Frequency RF Resistors

Vishay Thin Film FC High-Frequency RF Resistors feature six case sizes designed with edge-trimmed blocks and a high-purity alumina substrate. The resistors offer a less than 10mΩ internal reactance and function within a 40GHz max frequency range. The Vishay Thin Film FC High-Frequency RF Resistors are made with a passivated nichrome material and optional epoxy bondable terminations. The resistors operate in a 30V to 75V voltage range, a 50mW to 330mW power rating range, and a -55°C to +155°C temperature range. The FC series produces less than -35dB noise, which makes the resistors ideal for low-noise amplifiers, attenuation, and line termination applications.

Features

  • Small standard 0402 case size
  • Six case sizes (0402, 0505, 0603, 0805, 1005, 1206)
  • Edge-trimmed block resistors
  • High-purity alumina substrate
  • Low TCR
  • Epoxy bondable termination available
  • Passivated nichrome material

Applications

  • Low noise amplifiers
  • Attenuation
  • Line termination

Specifications

  • 10Ω to 1000Ω resistance range (case size dependent)
  • ±25ppm/°C to ±100ppm/°C absolute TCR range at -55°C to +125°C
  • ±0.1% to ±5% absolute tolerance range at +25°C
  • <-35dB noise
  • 40GHz max frequency rating
  • -55°C to +155°C operating and storage temperature range
  • 30V to 75V working voltage range
  • 50mW to 330mW power rating range

Infographic

Infographic - Vishay / Thin Film FC High Frequency RF Resistors

Lumped Equivalent Circuit

Application Circuit Diagram - Vishay / Thin Film FC High Frequency RF Resistors
Inilathala: 2023-11-03 | Na-update: 2023-12-15