Vishay TSSP40x IR Sensor Modules
Vishay TSSP40x IR Sensor Modules are compact infrared detectors designed for use in reflective sensor, light barrier, and fast proximity sensing applications. The series provides an active low output in response to infrared bursts at 940nm. The modules offer up to 2m presence and proximity sensing, and visible light is suppressed by an IR filter. The modules are insensitive to supply voltage ripple and noise. Vishay TSSP40x IR Sensor Modules feature a 2.5V to 5.5V supply voltage and shielding against EMI.Features
- Up to 2m for presence and proximity sensing
- Uses modulated bursts of infrared light
- PIN diode and sensor IC in one package
- Low supply current
- Shielding against EMI
- Visible light is suppressed by an IR filter
- Insensitive to supply voltage ripple and noise
- 2.5V to 5.5V supply voltage
Applications
- Reflective sensors for hand dryers, towel or soap dispensers, water faucets, and toilet flushes
- Vending machine fall detection
- Security and pet gates
- Person or object vicinity activation
- Fast proximity sensors for toys, robotics, drones, and other consumer and industrial uses
Infographic
Block Diagram
Inilathala: 2016-03-02
| Na-update: 2022-03-11