Vishay VBUS05B1-SD0 Single Line ESD Protection Diode
Vishay VBUS05B1-SD0 Single-Line ESD Protection Diode is a Bidirectional and Symmetrical (BiSy) ESD protection device that clamps positive and negative overvoltage transients to a ground. Connected between the signal or data line and the ground the VBUS05B1-SD0 offers high isolation (low leakage current, low capacitance) within the specified working range. Short leads and a tiny CLP0603 package ensure the line inductance is very low, so fast transients like an ESD-strike can be clamped with minimal over or undershoots. Due to the very low capacitance, Vishay VBUS05B1-SD0 can be used for high-speed data ports like HDMI, USB 3.0, or Thunderbolt.Features
- Ultra compact CLP0603 package
- Low package height < 0.3mm
- 1-line ESD-protection
- Working range ± 5.5V
- Low leakage current < 0.1μA
- Ultra-low load capacitance CD= 0.29pF typ.
- ± 16kV contact discharge
- ESD-protection acc. IEC 61000-4-2
- ± 16kV air discharge
- Lead plating: Au (e4)
- Lead material: Ni
- Backside coating
Inilathala: 2015-04-13
| Na-update: 2022-03-11